Part Details for 1809187 by Phoenix Contact
Overview of 1809187 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for 1809187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1809187-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 5.08MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1210 | Buy Now |
DISTI #
651-1809187
|
Mouser Electronics | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Plug 20-14 AWG Crimp RoHS: Compliant | 0 |
|
$4.9900 / $5.5900 | Order Now |
DISTI #
71623236
|
RS | PCB Plug Crimp 5.08mm 12AWG 320V 12A 16 Position | Phoenix Contact 1809187 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9800 / $7.1200 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564), 10A/MSTBC-MT 0,5-1,0 BA (3190645), 12A/MSTBC-MT 1,5-2,5 (3190551), 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte RoHS: Compliant | 0 |
|
$4.7100 / $6.8800 | Buy Now |
DISTI #
000000000000686366
|
Sager | Pluggable Terminal Blocks 16 Pos 5.08mm pitch Plug 20-14 AWG Crimp Min Qty: 50 | 0 |
|
$5.8100 / $6.2600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 16 - pitch: 5.08 mm - connection method: Crimp connection - color: green - Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564), 10A/MSTBC-MT 0,5-1,0 BA (3190645), 12A/MSTBC-MT 1,5-2,5 (3190551), 12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte RoHS: Compliant | 0 |
|
$4.7100 / $6.8800 | Buy Now |
Part Details for 1809187
1809187 CAD Models
1809187 Part Data Attributes
|
1809187
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1809187
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | CRIMP | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 16 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |