Part Details for 1809717 by Phoenix Contact
Overview of 1809717 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1809717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1809717-ND
|
DigiKey | MVSTBR 2 5/ 6-STF-5 08 EX Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.7430 | Buy Now |
DISTI #
651-1809717
|
Mouser Electronics | Pluggable Terminal Blocks MVSTBR 2,5/ 6-STF- 5,08 EX RoHS: Compliant | 0 |
|
$7.7100 / $8.9500 | Order Now |
DISTI #
72527211
|
RS | MVSTBR 2 5/ 6-STF-5 08 EX | Phoenix Contact 1809717 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4100 / $9.0400 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.6700 / $10.4400 | Buy Now |
DISTI #
000000000006427426
|
Sager | Pluggable Terminal Blocks MVSTBR 2,5/ 6-STF- 5,08 EX Min Qty: 50 | 0 |
|
$9.3200 / $10.0300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 6 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$7.6700 / $10.4400 | Buy Now |
Part Details for 1809717
1809717 CAD Models
1809717 Part Data Attributes
|
1809717
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1809717
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |