Part Details for 180AT7502SMLF by Gowanda Electronics Corporation
Overview of 180AT7502SMLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180AT7502SMLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
180AT7502SMLF
|
Avnet Americas | WIREWOUND TOROIDAL INDUCTOR - Bulk (Alt: 180AT7502SMLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.8000 / $37.9900 | Buy Now |
Part Details for 180AT7502SMLF
180AT7502SMLF CAD Models
180AT7502SMLF Part Data Attributes
|
180AT7502SMLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
180AT7502SMLF
Gowanda Electronics Corporation
General Purpose Inductor, 75uH, 10%, 1 Element, SMD, 3434, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | 3434 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3434 | |
Construction | Toroidal | |
DC Resistance | 0.26 Ω | |
Inductance-Nom (L) | 75 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.86 mm | |
Package Length | 8.64 mm | |
Package Style | SMT | |
Package Width | 8.64 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.99 A | |
Self Resonance Frequency | 8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |
Alternate Parts for 180AT7502SMLF
This table gives cross-reference parts and alternative options found for 180AT7502SMLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 180AT7502SMLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
180AT7502SM | General Purpose Inductor, 75uH, 10%, 1 Element, SMD, 3434, | Gowanda Electronics Corporation | 180AT7502SMLF vs 180AT7502SM |