Part Details for 180RKI80PBF by Vishay Intertechnologies
Overview of 180RKI80PBF by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 180RKI80PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-180RKI80PBF
|
Avnet Americas | Thyristor PCT 800V 4KA 4-Pin TO-93 - Bulk (Alt: VS-180RKI80PBF) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7050 / $51.5552 | Buy Now |
Part Details for 180RKI80PBF
180RKI80PBF CAD Models
180RKI80PBF Part Data Attributes
|
180RKI80PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
180RKI80PBF
Vishay Intertechnologies
Silicon Controlled Rectifier, 285A I(T)RMS, 180000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-209AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS METAL, TO-93, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-93 | |
Package Description | POST/STUD MOUNT, O-MUPM-H3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 600 mA | |
JEDEC-95 Code | TO-209AB | |
JESD-30 Code | O-MUPM-H3 | |
Leakage Current-Max | 30 mA | |
Non-Repetitive Pk On-state Cur | 3800 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 180000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 285 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |