Part Details for 181-00323 by HellermannTyton
Overview of 181-00323 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-181-00323-ND
|
DigiKey | WIRE DUCT SLOTTED ADH 6' BLK Min Qty: 120 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1723 | Buy Now |
DISTI #
329-181-00323
|
Mouser Electronics | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 2.5" x 3", Adhesive, PVC, Black, 120ft/Carton RoHS: Compliant | 0 |
|
$7.7100 / $7.7900 | Order Now |
DISTI #
71380607
|
RS | High Density Slotted Wall Wiring Duct, 2.5" X 3", Adhesive, PVC, Black | HellermannTyton 181-00323 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$10.7000 / $10.9900 | RFQ |
|
Onlinecomponents.com | High Density Slotted Wall Wiring Duct - 2.5" x 3" - Adhesive - PVC - Black - 120ft/Carton RoHS: Compliant | 0 |
|
$4.6100 / $7.0000 | Buy Now |
DISTI #
000000000005775662
|
Sager | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 2.5 x 3, Adhesive, PVC, Black, 120ft/Carton Min Qty: 120 | 0 |
|
$6.2000 / $6.7400 | Buy Now |