Part Details for 181-00616 by HellermannTyton
Overview of 181-00616 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-00616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-1996-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$59.2599 / $73.5300 | Buy Now |
DISTI #
329-18100616
|
Mouser Electronics | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 3" x 4", Non-Adhesive, PVC, Black, 120ft/Carton RoHS: Compliant | 0 |
|
$8.5400 | Order Now |
DISTI #
71380630
|
RS | High Density Slotted Wall Wiring Duct, 3" X 4", Non-Adhesive, PVC, Black | HellermannTyton 181-00616 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$12.8900 / $13.2400 | RFQ |
|
Onlinecomponents.com | 0 |
|
$5.8800 / $8.5700 | Buy Now | |
DISTI #
000000000005775678
|
Sager | Wire Ducting & Raceways High Density Slotted Wall Wiring Duct, 3 x 4, Non-Adhesive, PVC, Black, 120ft/Carton Min Qty: 120 | 0 |
|
$7.4800 / $8.1200 | Buy Now |
Part Details for 181-00616
181-00616 CAD Models
181-00616 Part Data Attributes
|
181-00616
HellermannTyton
Buy Now
|
Compare Parts:
181-00616
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |