Part Details for 181-011-126 by Glenair Inc
Overview of 181-011-126 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 181-011-126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH9146
|
Newark | Connector |Glenair 181-011-126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$197.9800 / $766.1600 | Buy Now |
DISTI #
3937-181-011-126-ND
|
DigiKey | FIBER OPTIC CONNECTORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$1,231.5900 | Buy Now |
DISTI #
181-011-126
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 181-011-126) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$186.6754 / $851.2800 | Buy Now |
DISTI #
654-181011126
|
Mouser Electronics | Fiber Optic Connectors FIBER OPTIC SKT TERM SZ16 FRT RELEASE CVR | 9 |
|
$260.0800 / $756.7900 | Buy Now |
DISTI #
GLE181-011-126
|
Heilind Electronics | FIBER OPTIC CONNECTOR 50/125, 62.5/125 | Americas - 5 in Stock |
|
$229.5391 / $1,135.0400 | Buy Now |
DISTI #
181-011-126
|
TTI | Fiber Optic Connectors FIBER OPTIC SKT TERM SZ16 FRT RELEASE CVR pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$200.8600 / $687.9000 | Buy Now |
DISTI #
181-011-126
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 181-011-126) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$186.6754 / $851.2800 | Buy Now |
DISTI #
181-011-126
|
Avnet Americas | FIBER OPTIC CONNECTORS - Bulk (Alt: 181-011-126) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$186.6754 / $851.2800 | Buy Now |
DISTI #
GLE181-011-126
|
Interstate Connecting Components | FIBER OPTIC CONNECTOR 50/125, 62.5/125 | 16 |
|
$229.5391 / $1,135.0400 | Buy Now |
|
Powell Electronics | Fiber Optic Connectors FIBER OPTIC SKT TERM SZ16 FRT RELEASE CVR Min Qty: 1 | 600 |
|
$383.5400 / $873.1100 | Buy Now |
Part Details for 181-011-126
181-011-126 CAD Models
181-011-126 Part Data Attributes
|
181-011-126
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
181-011-126
Glenair Inc
Connector Accessory, Contact, Stainless Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Type | FRONT RELEASE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STAINLESS STEEL | |
Military Connector Accessory Name | CONTACT | |
Terminal Type | CRIMP |