Part Details for 181-15208 by HellermannTyton
Overview of 181-15208 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118615-208006LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header ,Through Hole ,Single row , 8 Positions ,2.54mm (0.100in) Pitch. | |
10152083-113A0LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 SMT TYPE | |
77313-152-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 08 Positions |
Price & Stock for 181-15208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-15208-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1932 | Buy Now |
DISTI #
3937-181-15208-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$12.8300 | Buy Now |
DISTI #
329-18115208
|
Mouser Electronics | Wire Ducting & Raceways SL1.5X2 WHTT PVC DUCT MOD RoHS: Compliant | 0 |
|
$4.3100 / $4.4200 | Order Now |
DISTI #
70400173
|
RS | Wiring Duct, Slotted, 1.5 ". X 2 ".,Non-Adhesive, PVC, White | HellermannTyton 181-15208 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Linear Foot | 0 |
|
$5.7600 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 1.5" x 2" - Non-Adhesive - PVC - White - 30ft/Box RoHS: Compliant | 0 |
|
$3.4800 / $5.0800 | Buy Now |
DISTI #
181-15208
|
TTI | Wire Ducting & Raceways SL1.5X2 WHTT PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.7700 / $3.8400 | Buy Now |
DISTI #
000000000003150671
|
Sager | Wire Ducting & Raceways SL1.5X2 WHTT PVC DUCT MOD Min Qty: 240 | 0 |
|
$4.4300 / $4.8200 | Buy Now |