Part Details for 181-15307 by HellermannTyton
Overview of 181-15307 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-307HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 7 Positions, 2.54mm (0.100in) Pitch. | |
91615-307ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 14 Positions, 2.54mm (0.100in) Pitch | |
91615-307LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 14 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 181-15307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4766
|
Newark | Slotted Wall Wiring Duct, 1.5" X 3", Adhesive, Pvc, Gray, 120Ft/Carton |Hellermanntyton 181-15307 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.8100 / $10.1500 | Buy Now |
DISTI #
3937-181-15307-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$15.6100 | Buy Now |
DISTI #
181-15307-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.2715 | Buy Now |
DISTI #
329-18115307
|
Mouser Electronics | Wire Ducting & Raceways SL1.5X3 W/ADH GRY PVC DUCT RoHS: Compliant | 0 |
|
$5.1500 | Order Now |
DISTI #
70400152
|
RS | Wiring Duct, Slotted, 1.5 " X 3 ", Adhesive, PVC, Gray | HellermannTyton 181-15307 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.7400 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 1.5" x 3" - Adhesive - PVC - Gray - 120ft/Carton RoHS: Compliant | 0 |
|
$4.2400 / $6.1800 | Buy Now |
DISTI #
181-15307
|
TTI | Wire Ducting & Raceways SL1.5X3 W/ADH GRY PVC DUCT RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$4.3700 | Buy Now |
DISTI #
000000000003150678
|
Sager | Wire Ducting & Raceways SL1.5X3 W/ADH GRY PVC DUCT Min Qty: 240 | 0 |
|
$5.4000 / $5.8600 | Buy Now |