Part Details for 181-15400 by HellermannTyton
Overview of 181-15400 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
571540024 | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 1.5 meters, passive, push to release | |
571540004 | Amphenol Communications Solutions | SFP+ Cable Assembly, 24 AWG, 7.0 meters, passive, push to release | |
571540001 | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 0.5 meters, passive, push to release |
Price & Stock for 181-15400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4767
|
Newark | Slotted Wall Wiring Duct, 1.5" X 4", Non-Adhesive, Pvc, Black, 120Ft/Carton |Hellermanntyton 181-15400 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$8.9700 / $10.3300 | Buy Now |
DISTI #
3937-181-15400-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$15.8800 | Buy Now |
DISTI #
181-15400-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0585 | Buy Now |
DISTI #
329-18115400
|
Mouser Electronics | Wire Ducting & Raceways SL1.5X4 BLK PVC DUCT BULK RoHS: Compliant | 0 |
|
$5.6500 | Order Now |
DISTI #
70400155
|
RS | Wiring Duct, Slotted, 1.5 " X 4 ", Non-Adhesive, PVC, Blk, | HellermannTyton 181-15400 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Linear Foot | 0 |
|
$9.4600 / $9.7200 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 1.5" x 4" - Non-Adhesive - PVC - Black - 120ft/Carton RoHS: Compliant | 0 |
|
$4.3100 / $6.2900 | Buy Now |
DISTI #
181-15400
|
TTI | Wire Ducting & Raceways SL1.5X4 BLK PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$4.6700 / $4.7700 | Buy Now |
DISTI #
000000000003150680
|
Sager | Wire Ducting & Raceways SL1.5X4 BLK PVC DUCT BULK Min Qty: 240 | 0 |
|
$5.4900 / $5.9600 | Buy Now |