Part Details for 181-15420 by HellermannTyton
Overview of 181-15420 by HellermannTyton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-15420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
329-181-15420
|
Mouser Electronics | Wire Ducting & Raceways SL1.5X4G GRAY PVC CUT 7FT | 0 |
|
$6.7300 / $9.0900 | Order Now |
DISTI #
75145658
|
RS | Wiring Duct, SL1.5X4G GRAY PVC CUT 7FT | HellermannTyton 181-15420 RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Linear Foot | 0 |
|
$11.5800 / $12.6400 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 1.5" x 4" - Non-Adhesive - PVC - Gray - 140ft/Carton RoHS: Compliant | 0 |
|
$5.7200 / $8.3400 | Buy Now |
DISTI #
000000000007206521
|
Sager | SL1.5X4G GRAY PVC CUT 7FT Min Qty: 140 | 0 |
|
$7.2800 / $7.9100 | Buy Now |