There are no models available for this part yet.
Overview of 181-15513 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69155-130LF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 30 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 181-15513 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y4776
|
Newark | Slotted Wall Wiring Duct, 1.5" X 1.5", Adhesive, Pvc, Gray, 120Ft/Carton |Hellermanntyton 181-15513 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$6.5300 / $8.1600 | Buy Now | |
DISTI #
181-15513-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2320 | Buy Now | |
DISTI #
3937-181-15513-ND
|
DigiKey | WIRE DUCT SLOTTED ADH SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$11.4900 | Buy Now | |
DISTI #
329-18115513
|
Mouser Electronics | Wire Ducting & Raceways SL1.5X1.5 W/ADH GRY PVC DUCT RoHS: Compliant | 0 |
|
$3.7300 / $3.9500 | Order Now | |
DISTI #
70400210
|
RS | Wiring Duct, Slotted, 1.5 ". X 1.5 ".,Adhesive, PVC, Gray | HellermannTyton 181-15513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Linear Foot | 90 |
|
$5.1600 | Buy Now | |
Bisco Industries | 300 |
|
Buy Now | ||||
Onlinecomponents.com | Slotted Wall Wiring Duct - 1.5" x 1.5" - Adhesive - PVC - Gray - 120ft/Carton RoHS: Compliant | 0 |
|
$2.9100 / $4.3800 | Buy Now | ||
DISTI #
181-15513
|
TTI | Wire Ducting & Raceways SL1.5X1.5 W/ADH GRY PVC DUCT RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.2200 / $3.6200 | Buy Now | |
DISTI #
000000000003150692
|
Sager | Wire Ducting & Raceways SL1.5X1.5 W/ADH GRY PVC DUCT Min Qty: 120 | 0 |
|
$3.9700 / $4.3200 | Buy Now |