Part Details for 181-21006 by HellermannTyton
Overview of 181-21006 by HellermannTyton
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9221006MEA | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER | |
5962-9221006MFA | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER | |
5962-9221006M2A | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER |
Price & Stock for 181-21006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-181-21006-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$11.2500 | Buy Now |
DISTI #
181-21006-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.7593 | Buy Now |
DISTI #
70400178
|
RS | Wiring Duct, Slotted, 2 " X 1 ",Non-Adhesive, PVC, White | HellermannTyton 181-21006 RoHS: Compliant Min Qty: 240 Package Multiple: 1 Container: Linear Foot | 0 |
|
$6.7000 / $6.8900 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 2" x 1" - Non-Adhesive - PVC - White - 30ft/Box RoHS: Compliant | 0 |
|
$3.0600 / $4.4600 | Buy Now |
DISTI #
181-21006
|
TTI | Wire Ducting & Raceways SL2X1 WHTT PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 240 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$3.3100 / $3.3800 | Buy Now |
DISTI #
000000000003150698
|
Sager | Wire Ducting & Raceways SL2X1 WHTT PVC DUCT MOD Min Qty: 240 | 0 |
|
$3.8900 / $4.2200 | Buy Now |