Part Details for 181-22008 by HellermannTyton
Overview of 181-22008 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-22008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y4781
|
Newark | Solid Wall Wiring Duct, 2" X 2", Non-Adhesive, Pvc, Gray, 120Ft/Carton |Hellermanntyton 181-22008 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$5.9500 / $7.4400 | Buy Now |
DISTI #
1436-1716-ND
|
DigiKey | WIRE DUCT SOLID BASE SCREW 6' Min Qty: 1 Lead time: 2 Weeks Container: Box |
14 In Stock |
|
$28.7238 / $38.7900 | Buy Now |
DISTI #
329-18122008
|
Mouser Electronics | Wire Ducting & Raceways SD2X2 GRY PVC DUCT BULK RoHS: Compliant | 0 |
|
$4.3600 / $5.4700 | Order Now |
DISTI #
70400066
|
RS | Wiring Duct, Solid, 2 " X 2 ",Non-Adhesive, PVC, Gray | HellermannTyton 181-22008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Linear Foot | 102 |
|
$6.4200 | Buy Now |
|
Bisco Industries | 240 |
|
Buy Now | ||
|
Onlinecomponents.com | 0 |
|
$2.6900 / $4.0900 | Buy Now | |
DISTI #
181-22008
|
TTI | Wire Ducting & Raceways SD2X2 GRY PVC DUCT BULK RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$2.9400 / $5.4200 | Buy Now |
DISTI #
000000000003150703
|
Sager | Wire Ducting & Raceways SD2X2 GRY PVC DUCT BULK Min Qty: 120 | 0 |
|
$3.6300 / $3.9400 | Buy Now |
Part Details for 181-22008
181-22008 CAD Models
181-22008 Part Data Attributes:
|
181-22008
HellermannTyton
Buy Now
|
Compare Parts:
181-22008
HellermannTyton
|
Samacsys Manufacturer | HELLERMANNTYTON |