Part Details for 181-33050 by HellermannTyton
Overview of 181-33050 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8330-500NTGI | Renesas Electronics Corporation | Integrated Multi-channel PMIC with Inrush Control and Backup Power | |
P8330-500NTGI8 | Renesas Electronics Corporation | Integrated Multi-channel PMIC with Inrush Control and Backup Power | |
20021833-05010T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board Stacking Header , Surface Mount, Double Row, 10 positions, 1.27mm (0.500in) pitch. |
Price & Stock for 181-33050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-181-33050-ND
|
DigiKey | SL3X3G GRAY PVC CUT 7FT Min Qty: 70 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3697 | Buy Now |
DISTI #
329-181-33050
|
Mouser Electronics | Wire Ducting & Raceways Slotted Wall Wiring Duct, 3" x 3", Non-Adhesive, PVC, Gray, 7FT, 70 ft/carton RoHS: Compliant | 0 |
|
$7.6100 / $8.1700 | Order Now |
DISTI #
73928473
|
RS | Slotted Wall Wiring Duct, 3" x 3" x 7', Non-Adhesive, PVC, Gray | HellermannTyton 181-33050 RoHS: Compliant Min Qty: 1820 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Linear Foot | 0 |
|
$9.6200 / $11.3700 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 3" x 3" - Non-Adhesive - PVC - Gray - 7FT - 70 ft/carton RoHS: Compliant | 0 |
|
$4.9800 / $7.3900 | Buy Now |
DISTI #
000000000006387494
|
Sager | Wire Ducting & Raceways Slotted Wall Wiring Duct, 3 x 3, Non-Adhesive, PVC, Gray, 7FT, 70 ft/carton Min Qty: 70 | 0 |
|
$6.5600 / $7.1200 | Buy Now |