Part Details for 181-34015 by HellermannTyton
Overview of 181-34015 by HellermannTyton
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181-34015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1436-181-34015-ND
|
DigiKey | SL3X4G GRAY PVC CUT 7FT Min Qty: 70 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.1780 | Buy Now |
DISTI #
329-181-34015
|
Mouser Electronics | Wire Ducting & Raceways Slotted Wall Wiring Duct, 3" x 4", Non-Adhesive, PVC, Gray, 7FT 70 ft/carton RoHS: Compliant | 0 |
|
$8.8300 | Order Now |
DISTI #
73928474
|
RS | Slotted Wall Wiring Duct, 3" x 4" x 7', Non-Adhesive, PVC, Gray | HellermannTyton 181-34015 RoHS: Compliant Min Qty: 1820 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Linear Foot | 0 |
|
$12.7000 / $15.0100 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 3" x 4" - Non-Adhesive - PVC - Gray - 7FT 70 ft/carton RoHS: Compliant | 0 |
|
$6.4200 / $9.7600 | Buy Now |
DISTI #
000000000006387495
|
Sager | Wire Ducting & Raceways Slotted Wall Wiring Duct, 3 x 4, Non-Adhesive, PVC, Gray, 7FT 70 ft/carton Min Qty: 70 | 0 |
|
$8.6500 / $9.4000 | Buy Now |