Part Details for 181-44030 by HellermannTyton
Overview of 181-44030 by HellermannTyton
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10093084-4030HFLF | Amphenol Communications Solutions | QSFP+ Cable Assembly, 26 AWG, 3.0ms, passive, Halogen free | |
54020-44030PT | Amphenol Communications Solutions | Through Hole Sockets | |
10106126-4403001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+12S+4LP STB, Right Angle, Receptacle. |
Price & Stock for 181-44030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181-44030-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.1335 | Buy Now |
DISTI #
3937-181-44030-ND
|
DigiKey | WIRE DUCT SLOTTED SCREW 6' WHITE Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$25.0400 | Buy Now |
DISTI #
329-18144030
|
Mouser Electronics | Wire Ducting & Raceways SL4X4 WHTT PVC DUCT MOD RoHS: Compliant | 0 |
|
$8.9300 | Order Now |
DISTI #
70400197
|
RS | Wiring Duct, Slotted, 4" X 4",Non-Adhesive, PVC, White | HellermannTyton 181-44030 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Container: Linear Foot | 0 |
|
$14.9200 / $15.3300 | RFQ |
|
Onlinecomponents.com | Slotted Wall Wiring Duct - 4" x 4" - Non-Adhesive - PVC - White - 30ft/Box RoHS: Compliant | 0 |
|
$6.8000 / $9.9200 | Buy Now |
DISTI #
181-44030
|
TTI | Wire Ducting & Raceways SL4X4 WHTT PVC DUCT MOD RoHS: Compliant pbFree: Pb-Free Min Qty: 120 Package Multiple: 6 Container: Stick | Americas - 0 |
|
$7.3700 / $7.5200 | Buy Now |
DISTI #
000000000003672054
|
Sager | Wire Ducting & Raceways SL4X4 WHTT PVC DUCT MOD Min Qty: 120 | 0 |
|
$8.6600 / $9.4100 | Buy Now |