Part Details for 1810 by Adafruit Industries
Overview of 1810 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X4046
|
Newark | Unibbb - Unibody Aluminum Case For Beaglebone Black |Adafruit 1810 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9500 | Buy Now |
DISTI #
1528-1053-ND
|
DigiKey | CASE ALUM NATUR 6.88" LX4.88" W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$49.9500 | Buy Now |
DISTI #
485-1810
|
Mouser Electronics | Enclosures for Single Board Computing uniBBB Unibody Aluminum Case BBB RoHS: Compliant | 4 |
|
$49.9500 | Buy Now |
DISTI #
V99:2348_14717818
|
Arrow Electronics | Aluminum Wall Mount Case Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1728 | Americas - 199 |
|
$49.9500 | Buy Now |
DISTI #
70928883
|
RS | uniBBB - Unibody Aluminum Case for BeagleBone Black | Adafruit Industries 1810 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.9500 | RFQ |
Part Details for 1810
1810 CAD Models
1810 Part Data Attributes
|
1810
Adafruit Industries
Buy Now
|
Compare Parts:
1810
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |