Part Details for 1810081 by Phoenix Contact
Overview of 1810081 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-810081500LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 1810081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1810081-ND
|
DigiKey | GMVSTBW 2 5/10-STF-7 62 EX Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Limited Supply - Call |
|
$13.5504 | Buy Now |
DISTI #
72527220
|
RS | GMVSTBW 2 5/10-STF-7 62 EX | Phoenix Contact 1810081 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6300 / $14.5000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0500 / $19.9500 | Buy Now |
DISTI #
000000000006427435
|
Sager | Pluggable Terminal Blocks GMVSTBW 2,5/10-STF- 7,62 EX Min Qty: 50 | 0 |
|
$16.3000 / $16.9100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.0500 / $19.9500 | Buy Now |
Part Details for 1810081
1810081 CAD Models
1810081 Part Data Attributes
|
1810081
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1810081
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |