-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK PLUG 4POS STR 5.08MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810133-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0380 | Buy Now |
DISTI #
651-1810133
|
Mouser Electronics | Pluggable Terminal Blocks IC 2 5/4-STF-5 08 EX RoHS: Compliant | 46 |
|
$6.6000 / $7.6800 | Buy Now |
DISTI #
71713126
|
RS | PCB Plug Screw 5.08mm 12AWG 176V 12A 4 Position | Phoenix Contact 1810133 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.5900 / $9.4200 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$6.5800 / $8.9500 | Buy Now |
DISTI #
000000000005434370
|
Sager | Pluggable Terminal Blocks IC 2 5/4-STF-5 08 EX Min Qty: 50 | 0 |
|
$7.9900 / $8.6000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
DISTI #
2923142
|
Farnell | PCB CONNECTOR, IC 2,5/ 4-STF-5,08 EX RoHS: Compliant Min Qty: 50 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$6.3196 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$6.5800 / $8.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1810133
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1810133
Phoenix Contact
TERM BLOCK PLUG 4POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |