-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810175-ND
|
DigiKey | PLUG COMPONENT NOMINAL CURRENT: Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
59 In Stock |
|
$12.6100 / $15.3600 | Buy Now |
DISTI #
651-1810175
|
Mouser Electronics | Pluggable Terminal Blocks IC 2,5/8-STF-5,08 EX RoHS: Compliant | 50 |
|
$12.6100 / $15.3000 | Buy Now |
DISTI #
71784056
|
RS | PCB Plug Screw 5.08mm 12AWG 176V 12A 8 Position | Phoenix Contact 1810175 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1000 / $18.7100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$13.6600 / $19.4000 | Buy Now |
DISTI #
1810175
|
TTI | Pluggable Terminal Blocks IC 2,5/8-STF-5,08 EX RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$12.7100 / $13.8100 | Buy Now |
DISTI #
000000000005577329
|
Sager | Pluggable Terminal Blocks IC 2,5/8-STF-5,08 EX Min Qty: 50 | 0 |
|
$15.8500 / $16.4500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$13.6600 / $19.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1810175
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1810175
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |