There are no models available for this part yet.
Overview of 18102 by HELUKABEL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-102NRB | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-102NLC | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-102NRC | Coilcraft Inc | General Purpose Inductor, 1uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 18102 by HELUKABEL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LIYY30X0.5
|
TME | Wire, LiYY, 30x0.5mm2, unshielded, 500V, Cu, stranded, grey, Class: 5 Min Qty: 1 | 50 |
|
$8.9400 / $14.8900 | Buy Now |
CAD Models for 18102 by HELUKABEL
Part Data Attributes for 18102 by HELUKABEL
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HELUKABEL GMBH
|
Reach Compliance Code
|
compliant
|
Application
|
SUITABLE FOR FLEXIBLE APPLICATIONS WITH FREE MOVEMENT
|
Approvals
|
CE; DIN VDE 0812; EAC
|
Conductor Material
|
BARE COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.5 mm2
|
DIN Conformance
|
YES
|
Diameter
|
13.4 mm
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Jacket Material
|
POLYVINYLCHLORIDE
|
MIL Conformance
|
NO
|
Number of Conductors
|
30
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
500 V
|
Shielding
|
NO
|
Wire Gauge
|
20 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|