-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 2POS 90DEG 5.08MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1810337-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 5.08MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$3.4470 | Buy Now |
DISTI #
651-1810337
|
Mouser Electronics | Pluggable Terminal Blocks IC 2 5/ 2-GF-5 08 EX RoHS: Compliant | 0 |
|
$3.2300 / $3.7600 | Order Now |
DISTI #
71553246
|
RS | Pluggable Header 5.08mm 12AWG 176V 12A 2 Position Combicon Control Series | Phoenix Contact 1810337 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2300 / $4.6200 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm | 0 |
|
$3.1300 / $3.8400 | Buy Now |
DISTI #
000000000005239955
|
Sager | Pluggable Terminal Blocks IC 2 5/ 2-GF-5 08 EX Min Qty: 50 | 0 |
|
$3.9200 / $4.3800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1700 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm | 0 |
|
$3.1300 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1810337
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1810337
Phoenix Contact
TERM BLOCK HDR 2POS 90DEG 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |