Part Details for 1810BP07B200T by Johanson Dielectrics Inc
Overview of 1810BP07B200T by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1810BP07B200T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
609-1810BP07B200T
|
Mouser Electronics | Signal Conditioning 1.81GHz BPF RoHS: Compliant | 7695 |
|
$0.1940 / $0.7100 | Buy Now |
Part Details for 1810BP07B200T
1810BP07B200T CAD Models
1810BP07B200T Part Data Attributes:
|
1810BP07B200T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
1810BP07B200T
Johanson Dielectrics Inc
FILTER BANDPASS GSM/CDMA1810 MHZ
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 1810 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.38 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Terminal Finish | Silver/Platinum (Ag/Pt) | |
Width | 0.5 mm |