Part Details for 1810DBX by TE Connectivity
Overview of 1810DBX by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1810DBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K7785
|
Newark | Relay, Safety, Spst-No, 120Vac, 5A, Coil Voltage:120Vac, Contact Configuration:Spst-No, Product Range:1800 Series, Relay Mounting:Flange, Contact Current:5A, Relay Terminals:Screw, Contact Voltage Ac Nom:120V, Contact Material:- Rohs Compliant: No |Kilovac Te Connectivity 1810DBX Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,920.3200 | Buy Now |
DISTI #
2266-1810DBX-ND
|
DigiKey | PROTECTIVE RELAY 120V Min Qty: 1 Lead time: 21 Weeks Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$1,900.7800 / $1,938.7900 | Buy Now |
DISTI #
A104305-ND
|
DigiKey | PROTECTIVE RELAY 120V Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,445.5920 | Buy Now |
DISTI #
1618065-8
|
Avnet Americas | 1810DBX=RELAY=PARALLELING - Bulk (Alt: 1618065-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$1,587.3478 / $1,910.1982 | Buy Now |
DISTI #
655-1810DBX
|
Mouser Electronics | Industrial Relays 1FormA SPST 120 VAC RoHS: Not Compliant | 0 |
|
$1,846.4600 | Order Now |
DISTI #
70062450
|
RS | PROTECTIVE RELAY, PARALLELING, DEAD BUS, AC, 120VAC, 1 FORM A, SPST-NO | TE Connectivity 1810DBX RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2,323.3100 / $2,445.5900 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
10 In Stock |
|
$1,854.4200 / $1,891.5000 | Buy Now |
DISTI #
69896699
|
Verical | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC( ()) Flange Protective Relay Min Qty: 1 Package Multiple: 1 Date Code: 1414 | Americas - 4 |
|
$2,228.3354 / $2,254.4696 | Buy Now |
DISTI #
17481257
|
Verical | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC( ()) Flange Protective Relay Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,782.4000 / $1,818.0500 | Buy Now |
DISTI #
65706444
|
Verical | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC( ()) Flange Protective Relay Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$1,782.4000 / $1,818.0500 | Buy Now |
Part Details for 1810DBX
1810DBX CAD Models
1810DBX Part Data Attributes
|
1810DBX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1810DBX
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 102.2 mm | |
Body Height | 76.2 mm | |
Body Length or Diameter | 102.4 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 102.4mm X 102.2mm X 76.2mm | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |