Part Details for 1810X by TE Connectivity
Overview of 1810X by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1810X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6013
|
Newark | 1810X=Relay, Paralleling |Kilovac Te Connectivity 1810X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,732.8500 / $1,767.4900 | Buy Now |
DISTI #
2266-1810X-ND
|
DigiKey | Power/Signal Relay, 1 Form B, SP Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
2 In Stock |
|
$1,838.0400 | Buy Now |
DISTI #
1-1618065-8
|
Avnet Americas | 1810X - Bulk (Alt: 1-1618065-8) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1,504.8540 / $1,810.9260 | Buy Now |
DISTI #
655-1810X
|
Mouser Electronics | Industrial Relays 1FormA SPST 120 VAC RoHS: Not Compliant | 0 |
|
$1,759.4600 | Order Now |
DISTI #
70062452
|
RS | PROTECTIVE RELAY, PARALLELING, AC, 120VAC, 1 FORM A, SPST-NO | TE Connectivity 1810X RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,801.6200 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
3 In Stock |
|
$1,722.5500 / $1,793.2100 | Buy Now |
DISTI #
C1S757100416838
|
Chip1Stop | Electromechanical Relay SPST-NO/SPST-NC 5A 120VAC Flange Mount RoHS: Not Compliant | 2 |
|
$1,930.0000 | Buy Now |
|
Master Electronics | Electromechanical Relay 120VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
3 In Stock |
|
$1,722.5500 / $1,793.2100 | Buy Now |
Part Details for 1810X
1810X CAD Models
1810X Part Data Attributes
|
1810X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1810X
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 102.2 mm | |
Body Height | 76.2 mm | |
Body Length or Diameter | 102.4 mm | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 117.47 X 123.82 X 76.2 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |