-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1811027-2) ASSEMBLY,18AWG TAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M9910
|
Newark | Terminal, Wire Tap/Splice, Idc, Blue, 18Awg, Product Range:Ballast Series, Termination:Idc/Idt, Wire Size Awg Min:-, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Terminal Type:Wire Tap Splice, Insulator Colour:Blue Rohs Compliant: Yes |Te Connectivity 1811027-2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 | Buy Now |
DISTI #
41AJ4750
|
Newark | Lighting Connectors Blue 18 Awg Tap Connector |Amp Te Connectivity 1811027-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6790 / $1.0900 | Buy Now |
DISTI #
A97620-ND
|
DigiKey | CONN INLINE TAP 18 AWG IDC Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
15340 In Stock |
|
$0.5554 / $1.0500 | Buy Now |
DISTI #
1811027-2
|
Avnet Americas | Splice Terminal 18AWG 18.25mm 24.5mm Tin - Bulk (Alt: 1811027-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4759 / $0.5212 | Buy Now |
DISTI #
571-1811027-2
|
Mouser Electronics | Lighting Connectors BLUE 18 AWG TAP CONNECTOR RoHS: Compliant | 0 |
|
$0.5340 / $0.5460 | Order Now |
DISTI #
70084835
|
RS | IDC Poke-In Wire Tap/Splice, 18 AWG | TE Connectivity 1811027-2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 / $0.6100 | RFQ |
|
Future Electronics | Splice Terminal 12 AWG 18.25 x 24.5 mm Blue Thermoplastic IDC Terminal RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.4250 / $0.5100 | Buy Now |
|
Future Electronics | Splice Terminal 12 AWG 18.25 x 24.5 mm Blue Thermoplastic IDC Terminal RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.4250 / $0.5100 | Buy Now |
DISTI #
AMP1811027-2
|
Heilind Electronics | ASSEMBLY,18AWG TAP | Americas - 0 in Stock |
|
$0.5403 / $0.5638 | Buy Now |
|
Onlinecomponents.com | ASSEMBLY,18AWG TAP RoHS: Compliant |
22 In Stock |
|
$0.5340 / $0.8430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1811027-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1811027-2
TE Connectivity
(1811027-2) ASSEMBLY,18AWG TAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Gauge | 18 AWG |