Part Details for 1811050000 by Weidmüller Interface GmbH & Co. KG
Overview of 1811050000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1811050000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9803
|
Newark | Ls 5.08/11/90 3.5Sn Gy Bx Rohs Compliant: Yes |Weidmuller 1811050000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $5.0800 | Buy Now |
DISTI #
1811050000
|
Avnet Americas | Conn DIN 5264 11 POS 5.08mm Solder RA Thru-Hole 10A Box - Bulk (Alt: 1811050000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9900 / $15.7300 | Buy Now |
DISTI #
1811050000
|
Avnet Abacus | Conn DIN 5264 11 POS 5.08mm Solder RA Thru-Hole 10A Box (Alt: 1811050000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |