Part Details for 1811190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1811190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1811190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9817
|
Newark | Ps 3.50/03/90 3.5Sn Bk Bx |Weidmuller 1811190000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5550 / $0.7380 | Buy Now |
DISTI #
1811190000-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3876 / $1.1300 | Buy Now |
DISTI #
1811190000
|
Avnet Americas | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A Box - Bulk (Alt: 1811190000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$0.3690 / $0.4251 | Buy Now |
DISTI #
470-1811190000
|
Mouser Electronics | Barrier Terminal Blocks PS 3.50/03/90 3.5SN BK BX RoHS: Compliant | 0 |
|
$0.3840 / $1.1300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A Box RoHS: Compliant | 0 |
|
$0.3925 / $0.5813 | Buy Now |
DISTI #
1811190000
|
Avnet Abacus | Conn Terminal Block 3 POS 3.5mm Solder ST Thru-Hole 10A Box (Alt: 1811190000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |