-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1811444-1) ASY,SCRLESS WIRE CONN,VERT,4P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4753
|
Newark | Lighting Conn 4P Vert Screwless Wire Connector |Amp Te Connectivity 1811444-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173993 |
|
$0.5520 / $0.8010 | Buy Now |
DISTI #
21R5900
|
Newark | Terminal Block, Standard, 4 Position, 18-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:4Positions, Wire Size Awg Min:18Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Wire Connection Method:Clamp, Rated Current:2A, Product Range:-Rohs Compliant: Yes |Te Connectivity 1811444-1 Min Qty: 12800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6170 | Buy Now |
DISTI #
A112849-ND
|
DigiKey | TERM BLK 4POS TOP ENTRY 7MM PCB Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
716 In Stock |
|
$0.3869 / $0.7700 | Buy Now |
DISTI #
1811444-1
|
Avnet Americas | Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 2A/Contact T/R - Trays (Alt: 1811444-1) RoHS: Compliant Min Qty: 12800 Package Multiple: 800 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$0.4874 | Buy Now |
DISTI #
571-1811444-1
|
Mouser Electronics | Lighting Connectors 4P VERT SCREWLESS WIRE CONNECTOR RoHS: Compliant | 7207 |
|
$0.4590 / $0.7700 | Buy Now |
DISTI #
70381143
|
RS | Conn, Rect, Header, PCB, W-to-B, 4 Pos, Black | TE Connectivity 1811444-1 RoHS: Compliant Min Qty: 12800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6100 / $0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12800 Package Multiple: 800 Container: Tray | 0Tray |
|
$0.4330 | Buy Now |
DISTI #
AMP1811444-1
|
Heilind Electronics | ASYSCRLESS WIRE CONNVERT4P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Eurostyle Block 4 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Tray RoHS: Compliant |
174793 In Stock |
|
$0.4818 / $0.7244 | Buy Now |
DISTI #
65671834
|
Verical | Conn Eurostyle Block 4 POS 3.5mm Solder ST Thru-Hole 6A/Contact Box/Tray Min Qty: 160 Package Multiple: 80 | Americas - 126400 |
|
$0.4900 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1811444-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1811444-1
TE Connectivity
(1811444-1) ASY,SCRLESS WIRE CONN,VERT,4P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 6 A | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |