-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RECPT SHELL ASY,VERT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M4722
|
Newark | Recpt Shell Asy, vert |Amp Te Connectivity 1811648-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.8500 | Buy Now |
DISTI #
1811648-1
|
TTI | Rack & Panel Connectors RECPT SHELL ASY VERT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$616.4400 | Buy Now |
DISTI #
000000000001649596
|
Sager | Rack & Panel Connectors RECPT SHELL ASY VERT | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1811648-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1811648-1
TE Connectivity
RECPT SHELL ASY,VERT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | SHELL HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | #6-32 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Wire Gauge | 0 AWG | |
Wire Size-Max |