Part Details for 1811910000 by Weidmüller Interface GmbH & Co. KG
Overview of 1811910000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1811910000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1811910000-ND
|
DigiKey | TERM BLOCK 9POS 45DEG 5MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6271 | Buy Now |
DISTI #
1811910000
|
Avnet Americas | Conn Terminal Block 9 POS 5mm Solder Thru-Hole 15A Box - Bulk (Alt: 1811910000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$1.3835 / $1.5938 | Buy Now |
DISTI #
470-1811910000
|
Mouser Electronics | Fixed Terminal Blocks LMZF 5/9/135 3.5SW RoHS: Compliant | 0 |
|
$1.4100 / $3.2300 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block 9 POS 5mm Solder Thru-Hole 15A Box RoHS: Compliant | 0 |
|
$1.4300 / $1.7600 | Buy Now |
DISTI #
1811910000
|
Avnet Abacus | Conn Terminal Block 9 POS 5mm Solder Thru-Hole 15A Box (Alt: 1811910000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |