Part Details for 1812-391K by API Delevan
Overview of 1812-391K by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812-391K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DN12391TR-ND
|
DigiKey | FIXED IND 390NH 535MA 700MOHM SM Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3752 | Buy Now |
DISTI #
807-1812-391K
|
Mouser Electronics | RF Inductors - SMD 0.39uH 10% RoHS: Not Compliant | 450 |
|
$1.2700 / $2.5800 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.39UH, 10%, 1 ELEMENT, IRON-CORE, SMD, 1812 | 55 |
|
$0.8832 / $1.4720 | Buy Now |
Part Details for 1812-391K
1812-391K CAD Models
1812-391K Part Data Attributes
|
1812-391K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1812-391K
API Delevan
General Purpose Inductor, 0.39uH, 10%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.39 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.535 A | |
Self Resonance Frequency | 220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |