Part Details for 1812539 by Phoenix Contact
Overview of 1812539 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for 1812539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1812539-ND
|
DigiKey | DFMC 1 5/ 4-ST-3 5 BK Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9158 | Buy Now |
DISTI #
651-1812539
|
Mouser Electronics | Pluggable Terminal Blocks DFMC 1,5/4-ST-3,5 BK RoHS: Compliant | 0 |
|
$4.9100 / $5.6900 | Order Now |
DISTI #
71869145
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 4 Position | Phoenix Contact 1812539 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 / $5.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7400 / $6.8400 | Buy Now |
DISTI #
000000000006070238
|
Sager | Pluggable Terminal Blocks DFMC 1,5/4-ST-3,5 BK Min Qty: 50 | 0 |
|
$5.9200 / $6.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.7400 / $6.8400 | Buy Now |