Part Details for 18125C475KAT2A by Kyocera AVX Components
Results Overview of 18125C475KAT2A by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18125C475KAT2A Information
18125C475KAT2A by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 18125C475KAT2A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60R6424
|
Newark | Capacitor Ceramic, 4.7Uf, 50V, X7R, 10%, 1812, Capacitance:4.7Μf, Voltage(Dc):50V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 18125C475KAT2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 448 |
|
$0.5840 / $0.6370 | Buy Now |
|
DISTI #
13AC4600
|
Newark | Cap, 4.7Μf, 50V, 10%, X7R, 1812, Reel, Capacitance:4.7Μf, Voltage Rating:50V, Ceramic Capacitor Case:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Avx 1812 Mlcc, Operating Temperature Rohs Compliant: Yes |Kyocera Avx 18125C475KAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6260 / $0.6510 | Buy Now |
|
DISTI #
KGM43JR71H475KV
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 ?F, 50 V, 1812 [4532 Metric], ? 10%, X7R - Tape and Reel (Alt: KGM43JR71H475KV) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 12500 |
|
$0.3926 / $0.4508 | Buy Now |
|
DISTI #
60R6424
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 4.7 ?F, 50 V, 1812 [4532 Metric], ? 10%, X7R - Product that comes on tape, but is not reeled (Alt: 60R6424) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 448 Partner Stock |
|
$0.7860 / $1.5400 | Buy Now |
|
DISTI #
18125C475KAT2A
|
TME | Capacitor: ceramic, MLCC, 4.7uF, 50V, X7R, ±10%, SMD, 1812, 180mm Min Qty: 1 | 4559 |
|
$0.3440 / $1.3600 | Buy Now |
|
|
ComSIT USA | CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
DISTI #
KKK19011
|
Rutronik | KC 4,7µF 1812 10% 50V X7R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel |
Stock DE - 500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3581 / $0.3647 | Buy Now |
|
DISTI #
KGM43JR71H475KV
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor 47 F 50 V 1812 4532 Metric 10 X7R - Tape and Reel (Alt: KGM43JR71H475KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 7500 |
|
Buy Now | |
|
DISTI #
18125C475KAT2A
|
Avnet Asia | SMD Multilayer Ceramic Capacitor, 4.7 ?F, 50 V, 1812 [4532 Metric], ? 10%, X7R (Alt: 18125C475KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
LCSC | 50V 4.7uF X7R 10% 1812 Ceramic Capacitors RoHS | 10 |
|
$0.4940 / $0.8914 | Buy Now |
US Tariff Estimator: 18125C475KAT2A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 18125C475KAT2A
18125C475KAT2A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18125C475KAT2A Part Data Attributes
|
|
18125C475KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18125C475KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 50V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
| Part Package Code | 1812 | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Samacsys Manufacturer | Kyocera AVX | |
| Capacitance | 4.7 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 2.79 mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, EMBOSSED, 7 INCH | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Size Code | 1812 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 3.2 mm |
Alternate Parts for 18125C475KAT2A
This table gives cross-reference parts and alternative options found for 18125C475KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18125C475KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC125C475KZB9AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | 18125C475KAT2A vs BC125C475KZB9AA2 |
| BC125C475KZJ1AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | 18125C475KAT2A vs BC125C475KZJ1AA1 |
| BC125C475KZT3AA1 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | 18125C475KAT2A vs BC125C475KZT3AA1 |
| BC125C475KZJ6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | 18125C475KAT2A vs BC125C475KZJ6AA2 |
| 1812X475K500GW-C | Capax Technologies Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1812, | 18125C475KAT2A vs 1812X475K500GW-C |
| BC125C475KZB6AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | 18125C475KAT2A vs BC125C475KZB6AA3 |
| KTS500B475K43N0T00 | Chemi-Con | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1812, | 18125C475KAT2A vs KTS500B475K43N0T00 |
| M3253507E2A475KRMB | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | 18125C475KAT2A vs M3253507E2A475KRMB |
| 300904106475KC | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1812, CHIP | 18125C475KAT2A vs 300904106475KC |
| AU125C475KA72A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1812, | 18125C475KAT2A vs AU125C475KA72A |
18125C475KAT2A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the 18125C475KAT2A is 260°C (500°F) for a maximum of 10 seconds.
-
Yes, the 18125C475KAT2A is designed to withstand high-vibration environments and is suitable for use in applications such as automotive, aerospace, and industrial control systems.
-
Yes, the 18125C475KAT2A is rated for operation up to 125°C (257°F) and is suitable for use in high-temperature applications such as automotive, industrial, and aerospace systems.
-
The ESR of the 18125C475KAT2A is approximately 0.015 ohms at 100 kHz.
-
Yes, the 18125C475KAT2A is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.