-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD I CRIMP CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1406
|
Newark | Contact, Ampmodu Mod Ii Series, Socket, 18 Awg, 22 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 181299-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 20554 |
|
$0.3730 / $0.5820 | Buy Now |
DISTI #
41AJ4761
|
Newark | Mod I Crimp Contact |Amp Te Connectivity 181299-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1810 |
|
$0.4170 / $0.7400 | Buy Now |
DISTI #
181299-1-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
11860 In Stock |
|
$0.3574 / $0.6200 | Buy Now |
DISTI #
181299-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 181299-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3325 | Buy Now |
DISTI #
571-181299-1
|
Mouser Electronics | Headers & Wire Housings SKT 22-18AWG PHBZ/AU RoHS: Compliant | 0 |
|
$0.3370 / $0.7300 | Order Now |
DISTI #
70285207
|
RS | PCB Contact Receptacle, Female, Tin, 22 - 18 AWG, AMPMODU Mod I Series | TE Connectivity 181299-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.3050 | Buy Now |
DISTI #
AMP181299-1
|
Heilind Electronics | MOD I CRIMP CONTACT | Americas - 0 in Stock |
|
$0.3802 / $0.3858 | Buy Now |
|
Onlinecomponents.com | MOD I CRIMP CONTACT RoHS: Compliant |
1932 In Stock |
|
$0.3115 / $0.9675 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
181299-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
181299-1
TE Connectivity
MOD I CRIMP CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATE THICKNESS 30 | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.091 inch | |
Cable Entry-Min | 0.071 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 15 mΩ | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 31.496 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 40 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |