Part Details for 1812L110PRT by Littelfuse Inc
Results Overview of 1812L110PRT by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812L110PRT Information
1812L110PRT by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 1812L110PRT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 9 | 9226 |
|
$0.0810 / $0.6000 | Buy Now |
|
|
Bristol Electronics | 1648 |
|
RFQ | ||
|
|
Vyrian | Resistors | 560 |
|
RFQ |
US Tariff Estimator: 1812L110PRT by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1812L110PRT
1812L110PRT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1812L110PRT Part Data Attributes
|
|
1812L110PRT
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L110PRT
Littelfuse Inc
PTC Resettable Fuse, 0.05ohm, Surface Mount
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Rectangular Package | |
| Packing Method | Tr, 7 Inch | |
| Resistance | 0.05 Ω | |
| Resistor Type | Ptc Resettable Fuse | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Thermistor Application | Temperature Sensing |
Alternate Parts for 1812L110PRT
This table gives cross-reference parts and alternative options found for 1812L110PRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L110PRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1812L110PR | Littelfuse Inc | $0.0695 | PTC Resettable Fuse, Surface Mount, CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | 1812L110PRT vs 1812L110PR |
| 1812L110 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.05ohm, Surface Mount, CHIP, ROHS COMPLIANT | 1812L110PRT vs 1812L110 |
| 1812L110-CR | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.12ohm, Surface Mount, ROHS COMPLIANT | 1812L110PRT vs 1812L110-CR |
| 1812L110-C | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Surface Mount, CHIP, 1812, LEAD FREE | 1812L110PRT vs 1812L110-C |
1812L110PRT Frequently Asked Questions (FAQ)
-
The recommended land pattern for the 1812L110PRT is a rectangular pad with a size of 1.8mm x 1.2mm, with a solder mask clearance of 0.2mm. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal issues.
-
While the 1812L110PRT has a high operating temperature range of -55°C to 150°C, it's essential to consider the derating curve and thermal management in high-temperature applications. Ensure that the device is properly heat-sinked, and the operating temperature is within the recommended range to prevent thermal runaway.
-
To select the correct fuse rating, consider the maximum current, voltage, and power requirements of your application. Use the fuse selection guide provided by Littelfuse Inc or consult with their technical support team to ensure the correct fuse rating is chosen.
-
Yes, the 1812L110PRT is compatible with lead-free soldering processes. Littelfuse Inc ensures that their products meet the requirements of the RoHS (Restriction of Hazardous Substances) directive, making them suitable for lead-free soldering applications.
-
The typical response time of the 1812L110PRT is around 1-2 seconds. However, this can vary depending on the application, operating conditions, and the type of fault. It's essential to consider the response time when designing your circuit to ensure proper fault detection and protection.