Part Details for 1812L260MR by Littelfuse Inc
Overview of 1812L260MR by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812L260MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 7 | 195 |
|
$0.2812 / $0.7500 | Buy Now |
|
Bristol Electronics | 1240 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.01 ohm, SURFACE MOUNT | 1304 |
|
$0.3000 / $0.7200 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.01 ohm, SURFACE MOUNT | 156 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.01 ohm, SURFACE MOUNT | 800 |
|
$0.4800 / $1.2000 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.01 ohm, SURFACE MOUNT | 704 |
|
$0.6400 / $1.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 235 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for 1812L260MR
1812L260MR CAD Models
1812L260MR Part Data Attributes
|
1812L260MR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1812L260MR
Littelfuse Inc
PTC Resettable Fuse, 0.01ohm, Surface Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for 1812L260MR
This table gives cross-reference parts and alternative options found for 1812L260MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812L260MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-MSMD260-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, CHIP | Bourns Inc | 1812L260MR vs MF-MSMD260-2 |
MF-MSMD260-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | 1812L260MR vs MF-MSMD260-AP |