Part Details for 1812WBT2-3TC by Coilcraft Inc
Overview of 1812WBT2-3TC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 1812WBT2-3TC
1812WBT2-3TC CAD Models
1812WBT2-3TC Part Data Attributes
|
1812WBT2-3TC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812WBT2-3TC
Coilcraft Inc
RF Transformer, 4MHz Min, 105MHz Max, 2:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 105 MHz | |
Cut-off Frequency-Min | 4 MHz | |
Height | 3.43 mm | |
Insertion Loss | 1.5 dB | |
JESD-609 Code | e1 | |
Length | 4.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Primary Inductance | 2.6 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |