There are no models available for this part yet.
Overview of 1812AF-330K-04 by FASTRON GmBH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146099-330KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 30 position | |
10143785-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10145193-330KLF | Amphenol Communications Solutions | Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 1812AF-330K-04 by FASTRON GmBH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
434-1812AF-330K-04
|
Mouser Electronics | RF Inductors - SMD Wire-wound Ceramic and Ferrite RF Chip Inductor RoHS: Compliant | 0 |
|
$0.4840 / $0.5110 | Order Now | |
Onlinecomponents.com | Wire-wound Ceramic and Ferrite RF Chip Inductor - 33µH ±10% - Q: 45 - DCR: 4.0 - 230mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.4503 / $0.4993 | Buy Now | ||
NAC | Wire-wound Ceramic and Ferrite RF Chip Inductor - Attributes: Inductance Value: 33�H, Tolerance: 10%, Q min: 45, DCR max: 4.0, Rated DC Current: 230mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: RoHS: Compliant Min Qty: 2200 Package Multiple: 2200 | 0 |
|
$0.4538 / $0.5400 | Buy Now |
CAD Models for 1812AF-330K-04 by FASTRON GmBH
Part Data Attributes for 1812AF-330K-04 by FASTRON GmBH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FASTRON ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
Fastron
|
Case/Size Code
|
1812
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC-FERRITE
|
DC Resistance
|
4 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Package Height
|
3.65 mm
|
Package Length
|
4.9 mm
|
Package Style
|
SMT
|
Package Width
|
3.8 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.23 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
34 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD FLASH
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
2.5 MHz
|
Tolerance
|
10%
|
Alternate Parts for 1812AF-330K-04
This table gives cross-reference parts and alternative options found for 1812AF-330K-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812AF-330K-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812AF-330K-01 | General Purpose Inductor, 33uH, 10%, 1 Element, Ceramic-Ferrite-Core, SMD, CHIP, 1915 | FASTRON GmBH | 1812AF-330K-04 vs 1812AF-330K-01 |