Part Details for 1812ASM-100K-01 by FASTRON GmBH
Overview of 1812ASM-100K-01 by FASTRON GmBH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812ASM-100K-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
434-1812ASM-100K-01
|
Mouser Electronics | RF Inductors - SMD 10uH 10%tol Non-Mag Chip IND RoHS: Compliant | 0 |
|
$0.3920 / $0.4510 | Order Now |
|
Onlinecomponents.com | Non-magnetic RF Chip Inductor - 10μH ±10% - Q: 36 - DCR: 8.13 - Imax: 150mA - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.4109 / $0.4990 | Buy Now |
|
NAC | Non-magnetic RF Chip Inductor - Attributes: Inductance Value: 10?H, Tolerance: 10%, Q min: 36, DCR max: 8.13?, Rated DC Current max: 150mA, Packaging: Taped/Reel, Lifecycle-status: Active, REACH: Compliant, RoHS: Compliant, AEC-Q200-standard: Approved RoHS: Compliant Min Qty: 1 Package Multiple: 600 | 600 |
|
$0.4016 / $0.4800 | Buy Now |
Part Details for 1812ASM-100K-01
1812ASM-100K-01 CAD Models
1812ASM-100K-01 Part Data Attributes
|
1812ASM-100K-01
FASTRON GmBH
Buy Now
Datasheet
|
Compare Parts:
1812ASM-100K-01
FASTRON GmBH
General Purpose Inductor, 10uH, 10%, 1 Element, Ceramic-Core, SMD, 1915, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FASTRON ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 8.13 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.4 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 3.8 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.15 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | Silver/Palladium/Platinum (Ag/Pd/Pt) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |