-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1812CC104KAZ1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7780
|
Newark | Ceramic Capacitor 0.1Uf, 630V, X7R, 10%, 1812, Full Reel, Capacitance:0.1Μf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1812CC104KAZ1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3790 / $0.4190 | Buy Now |
DISTI #
54M5364
|
Newark | Ceramic Capacitor 0.1Uf, 630V, X7R, 10%, 1812, Capacitance:0.1Μf, Voltage(Dc):630V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812CC104KAZ1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4540 | Buy Now |
DISTI #
1812CC104KAZ1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812CC104KAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1580 / $0.1696 | Buy Now |
DISTI #
1812CC104KAZ1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812CC104KAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1580 / $0.1696 | Buy Now |
DISTI #
1812CC104KAZ1A\\SB
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 630 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: 1812CC104KAZ1A\\SB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3831 / $0.4101 | Buy Now |
|
Bristol Electronics | 7942 |
|
RFQ | ||
DISTI #
SMC-1812CC104KAZ1A
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 91 |
|
RFQ | |
DISTI #
1812CC104KAZ1A
|
Avnet Abacus | Multilayer Ceramic Capacitor 01 uF 630 V 10 X7R 1812 4532 Metric - Tape and Reel (Alt: 1812CC104KAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812CC104KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CC104KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for 1812CC104KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CC104KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812H6300104KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | 1812CC104KAZ1A vs 1812H6300104KXB |
1812F6300104KXC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | 1812CC104KAZ1A vs 1812F6300104KXC |
1812Y6300104KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | 1812CC104KAZ1A vs 1812Y6300104KXR |
MCASS45MSB7104KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | 1812CC104KAZ1A vs MCASS45MSB7104KTNA01 |
MSASS45MSB7104KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | 1812CC104KAZ1A vs MSASS45MSB7104KTNA01 |
1812A6300104KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | 1812CC104KAZ1A vs 1812A6300104KXT |
1812A6300104KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | 1812CC104KAZ1A vs 1812A6300104KXR |
1812A6300104KXC | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | 1812CC104KAZ1A vs 1812A6300104KXC |
1812J6300104KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | 1812CC104KAZ1A vs 1812J6300104KXT |
1812F6300104KXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | 1812CC104KAZ1A vs 1812F6300104KXT |