Part Details for 1812CS-123XJLC by Coilcraft Inc
Overview of 1812CS-123XJLC by Coilcraft Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1812CS-123XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812CS-123XJLC
|
Mouser Electronics | RF Inductors - SMD 1812 12uH Unshld 5% 0.18A 8.7Ohms AECQ2 RoHS: Compliant | 3746 |
|
$0.5620 / $1.2400 | Buy Now |
|
Quest Components | 1 ELEMENT, 12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 205 |
|
$0.2520 / $0.5400 | Buy Now |
|
Quest Components | 1 ELEMENT, 12 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 947 |
|
$0.3600 / $0.9000 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 724 |
|
$0.2400 / $0.7600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 257 |
|
RFQ | |
DISTI #
2287021
|
element14 Asia-Pacific | INDUCTOR, 12UH, 5%, 60MHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 411 |
|
$0.5461 / $1.2045 | Buy Now |
DISTI #
2287021RL
|
element14 Asia-Pacific | INDUCTOR, 12UH, 5%, 60MHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Reel | 411 |
|
$0.5461 / $1.2045 | Buy Now |
DISTI #
2287021
|
Farnell | INDUCTOR, 12UH, 5%, 60MHZ, RF, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 411 |
|
$0.4343 / $1.1346 | Buy Now |
DISTI #
2287021RL
|
Farnell | INDUCTOR, 12UH, 5%, 60MHZ, RF, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 411 |
|
$0.4343 / $0.8058 | Buy Now |
Part Details for 1812CS-123XJLC
1812CS-123XJLC CAD Models
1812CS-123XJLC Part Data Attributes:
|
1812CS-123XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812CS-123XJLC
Coilcraft Inc
General Purpose Inductor, 12uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 8.7 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.18 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 60 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 10 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |