Part Details for 1812CS-272XKBC by Coilcraft Inc
Overview of 1812CS-272XKBC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1812CS-272XKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 236 |
|
RFQ |
Part Details for 1812CS-272XKBC
1812CS-272XKBC CAD Models
1812CS-272XKBC Part Data Attributes:
|
1812CS-272XKBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812CS-272XKBC
Coilcraft Inc
General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-Core, SMD, 1915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1915 | |
Construction | Wrap Around | |
Core Material | CERAMIC | |
DC Resistance | 3.2 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | PCB Mount | |
Package Width | 3.81 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 63 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 1812CS-272XKBC
This table gives cross-reference parts and alternative options found for 1812CS-272XKBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CS-272XKBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CS-272XKBD | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-Core, SMD, 1915, CHIP | Coilcraft Inc | 1812CS-272XKBC vs 1812CS-272XKBD |
1812CS-272XKBB | General Purpose Inductor, 2.7uH, 10%, 1 Element, Ceramic-Core, SMD, 1915, CHIP | Coilcraft Inc | 1812CS-272XKBC vs 1812CS-272XKBB |