There are no models available for this part yet.
Overview of 1812CS-333XGEC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812CS-333XGEC | Coilcraft Inc | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE AND ROHS COMPLIANT | |
1812CS-103XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-122XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for 1812CS-333XGEC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 131 |
|
$0.4100 / $1.3700 | Buy Now |
CAD Models for 1812CS-333XGEC by Coilcraft Inc
Part Data Attributes for 1812CS-333XGEC by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
2015
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1812
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
13.5 Ω
|
Inductance-Nom (L)
|
33 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.43 mm
|
Package Length
|
4.95 mm
|
Package Style
|
SMT
|
Package Width
|
3.81 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Quality Factor-Min (at L-nom)
|
20
|
Rated Current-Max
|
0.145 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
20 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q IS MEASURED AT 10 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
SILVER PALLADIUM PLATINUM
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.5 MHz
|
Tolerance
|
2%
|
Alternate Parts for 1812CS-333XGEC
This table gives cross-reference parts and alternative options found for 1812CS-333XGEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CS-333XGEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CS-333XGRB | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP | Coilcraft Inc | 1812CS-333XGEC vs 1812CS-333XGRB |
1812CS-333XGLD | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | Coilcraft Inc | 1812CS-333XGEC vs 1812CS-333XGLD |
1812CS-333XGSC | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE | Coilcraft Inc | 1812CS-333XGEC vs 1812CS-333XGSC |
1812CS-333XGTB | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | Coilcraft Inc | 1812CS-333XGEC vs 1812CS-333XGTB |
1812CS-333XGRC | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP | Coilcraft Inc | 1812CS-333XGEC vs 1812CS-333XGRC |
1812CS-333XGTC | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | Coilcraft Inc | 1812CS-333XGEC vs 1812CS-333XGTC |
1812CS-333XGEB | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 1812CS-333XGEC vs 1812CS-333XGEB |
1812CS-333XGSB | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE | Coilcraft Inc | 1812CS-333XGEC vs 1812CS-333XGSB |
1812CS-333XGED | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 1812CS-333XGEC vs 1812CS-333XGED |
1812CS-333XGTD | General Purpose Inductor, 33uH, 2%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | Coilcraft Inc | 1812CS-333XGEC vs 1812CS-333XGTD |