Part Details for 1812CS-682XJLC by Coilcraft Inc
Overview of 1812CS-682XJLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812CS-682XJLC | Coilcraft Inc | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | |
1812CS-103XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS | |
1812CS-122XGLC | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS |
Price & Stock for 1812CS-682XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812CS-682XJLC
|
Mouser Electronics | RF Inductors - SMD 1812 6.8uH Unshld 5% 0.21A 6.6Ohms AECQ2 RoHS: Compliant | 2390 |
|
$0.5620 / $1.2400 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1582 |
|
$0.2400 / $0.7600 | Buy Now |
Part Details for 1812CS-682XJLC
1812CS-682XJLC CAD Models
1812CS-682XJLC Part Data Attributes
|
1812CS-682XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812CS-682XJLC
Coilcraft Inc
General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 6.6 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.21 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 5% |
Alternate Parts for 1812CS-682XJLC
This table gives cross-reference parts and alternative options found for 1812CS-682XJLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CS-682XJLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CS-682XJSC | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE | Coilcraft Inc | 1812CS-682XJLC vs 1812CS-682XJSC |
1812CS-682XJRD | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP | Coilcraft Inc | 1812CS-682XJLC vs 1812CS-682XJRD |
1812CS-682XJTC | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | Coilcraft Inc | 1812CS-682XJLC vs 1812CS-682XJTC |
1812CS-682XJEB | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | 1812CS-682XJLC vs 1812CS-682XJEB |
1812CS-682XJTB | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | Coilcraft Inc | 1812CS-682XJLC vs 1812CS-682XJTB |
1812CS-682XJSD | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE | Coilcraft Inc | 1812CS-682XJLC vs 1812CS-682XJSD |
1812CS-682XJSB | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, HALOGEN FREE | Coilcraft Inc | 1812CS-682XJLC vs 1812CS-682XJSB |
1812CS-682XJLB | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, 2015, CHIP, 2015, ROHS COMPLIANT | Coilcraft Inc | 1812CS-682XJLC vs 1812CS-682XJLB |
1812CS-682XJRC | General Purpose Inductor, 6.8uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 1915 | Coilcraft Inc | 1812CS-682XJLC vs 1812CS-682XJRC |
NIN-HB6R8JTR210F | General Purpose Inductor, | NIC Components Corp | 1812CS-682XJLC vs NIN-HB6R8JTR210F |