Part Details for 1812DPS-393MLC by Coilcraft Inc
Overview of 1812DPS-393MLC by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812DPS-393MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812DPS-393MLC
|
Mouser Electronics | Coupled Inductors 1812 39uH Shld 20% 450mA 2.6Ohms RoHS: Compliant | 0 |
|
$1.8600 / $2.0000 | Order Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$1.9530 / $3.9060 | Buy Now | |
|
Coilcraft Direct | Power inductor, coupled, shielded, 20% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.6300 / $2.5500 | Buy Now |
Part Details for 1812DPS-393MLC
1812DPS-393MLC CAD Models
1812DPS-393MLC Part Data Attributes
|
1812DPS-393MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812DPS-393MLC
Coilcraft Inc
General Purpose Inductor, 39uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2320 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 2.6 Ω | |
Inductance-Nom (L) | 39 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.81 mm | |
Package Length | 5.87 mm | |
Package Style | SMT | |
Package Width | 4.98 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 39 | |
Rated Current-Max | 0.42 A | |
Self Resonance Frequency | 5.7 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 1 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for 1812DPS-393MLC
This table gives cross-reference parts and alternative options found for 1812DPS-393MLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812DPS-393MLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812DPS-393MLB | General Purpose Inductor, 39uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | 1812DPS-393MLC vs 1812DPS-393MLB |
1812DPS-393MLD | General Purpose Inductor, 39uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | Coilcraft Inc | 1812DPS-393MLC vs 1812DPS-393MLD |