-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812LS-104XJLC
|
Mouser Electronics | RF Inductors - SMD 1812 100uH Unshld 5% 150mA 8Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 417 |
|
RFQ | ||
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 100 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 333 |
|
$0.5063 / $1.0125 | Buy Now |
|
Quest Components | 1 ELEMENT, 100 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 108 |
|
$0.5500 / $1.1000 | Buy Now |
|
Quest Components | 1 ELEMENT, 100 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 70 |
|
$0.8190 / $1.3650 | Buy Now |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 314 |
|
$0.2700 / $0.7900 | Buy Now |
|
Velocity Electronics | Our Stock | 276 |
|
RFQ | |
DISTI #
2287039
|
element14 Asia-Pacific | INDUCTOR, 100UH, 5%, 12MHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7182 / $1.4217 | Buy Now |
DISTI #
2287039RL
|
element14 Asia-Pacific | INDUCTOR, 100UH, 5%, 12MHZ, RF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7182 / $1.1139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812LS-104XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-104XJLC
Coilcraft Inc
General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 8 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |