-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812LS-105XJLC
|
Mouser Electronics | RF Inductors - SMD 1812 1 mH Unshld 5% 0.50A 44Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | Min Qty: 7 | 1858 |
|
$0.1950 / $0.7500 | Buy Now |
|
Bristol Electronics | 971 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 152 |
|
$0.2835 / $0.6075 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 1486 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 583 |
|
$0.4050 / $1.0125 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 468 |
|
$0.3885 / $1.2950 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1000UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 160 |
|
$0.7350 / $1.4700 | Buy Now |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 103 |
|
$0.2700 / $0.7900 | Buy Now |
DISTI #
SMC-1812LS-105XJLC
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812LS-105XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-105XJLC
Coilcraft Inc
General Purpose Inductor, 1000uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 44 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.05 A | |
Self Resonance Frequency | 1.9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |