Part Details for 1812LS-123XJLC by Coilcraft Inc
Overview of 1812LS-123XJLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812LS-123XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812LS-123XJLC
|
Mouser Electronics | RF Inductors - SMD 1812 12uH Unshld 5% 0.31A 2Ohms RoHS: Compliant | 356 |
|
$0.6470 / $1.4200 | Buy Now |
|
Quest Components | 1 ELEMENT, 12 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 24 |
|
$0.5063 / $0.6075 | Buy Now |
|
Quest Components | 1 ELEMENT, 12 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 160 |
|
$0.4565 / $0.9130 | Buy Now |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1110 |
|
$0.2700 / $0.7900 | Buy Now |
DISTI #
2287027RL
|
element14 Asia-Pacific | INDUCTOR, 12UH, 5%, 85MHZ, RF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 190 |
|
$0.6643 / $1.0327 | Buy Now |
DISTI #
2287027
|
element14 Asia-Pacific | INDUCTOR, 12UH, 5%, 85MHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 190 |
|
$0.6643 / $1.4868 | Buy Now |
DISTI #
2287027
|
Farnell | INDUCTOR, 12UH, 5%, 85MHZ, RF, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 190 |
|
$0.6209 / $1.6242 | Buy Now |
DISTI #
2287027RL
|
Farnell | INDUCTOR, 12UH, 5%, 85MHZ, RF, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 190 |
|
$0.6209 / $1.1532 | Buy Now |
Part Details for 1812LS-123XJLC
1812LS-123XJLC CAD Models
1812LS-123XJLC Part Data Attributes
|
1812LS-123XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-123XJLC
Coilcraft Inc
General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.31 A | |
Self Resonance Frequency | 85 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |